Facom Steel, Cast Iron, Aluminium, 12 mm, 152mm Overall, 12 mm Shank Drill Bit

Subtotal (1 pack of 5 units)*

€150.80

(exc. VAT)

€185.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€150.80€30.16

*price indicative

RS Stock No.:
238-1836
Mfr. Part No.:
222A.T12
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Drill Bit

Material

Steel, Cast Iron, Aluminium

Number of Flutes

4

Flute Type

Helical

Overall Length

152mm

Shank Type

Cylindrical

Number of Pieces

1

Drill Bit Size

12mm

Shank Size

12mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom 222A.T series ground twist drills has diameter 12 mm.

Length 152 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy