Facom Steel, Cast Iron, Aluminium, 4.5 mm, 80mm Overall, 4.5 mm Shank Drill Bit
- RS Stock No.:
- 238-1845
- Mfr. Part No.:
- 222A.T4.5
- Manufacturer:
- Facom
Subtotal (1 pack of 10 units)*
€49.69
(exc. VAT)
€61.12
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €49.69 | €4.969 |
*price indicative
- RS Stock No.:
- 238-1845
- Mfr. Part No.:
- 222A.T4.5
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Drill Bit | |
| Material | Steel, Cast Iron, Aluminium | |
| Number of Flutes | 4 | |
| Overall Length | 80mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Shank Size | 4.5mm | |
| Drill Bit Size | 4.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Drill Bit | ||
Material Steel, Cast Iron, Aluminium | ||
Number of Flutes 4 | ||
Overall Length 80mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Shank Size 4.5mm | ||
Drill Bit Size 4.5mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 222A.T series ground twist drills has diameter 4.5 mm.
Length 80 mm
Related links
- Facom Steel Aluminium 117mm Overall, 8 mm Shank Drill Bit
- Facom Steel Aluminium 132mm Overall, 10.2 mm Shank Drill Bit
- Facom Steel Aluminium 132mm Overall, 10 mm Shank Drill Bit
- Facom Steel Aluminium 152mm Overall, 12 mm Shank Drill Bit
- Facom Steel Aluminium 110mm Overall, 7.5 mm Shank Drill Bit
- Facom Steel Aluminium 57mm Overall, 2.5 mm Shank Drill Bit
- Facom Steel Aluminium 127mm Overall, 9 mm Shank Drill Bit
- Facom Steel Aluminium 127mm Overall, 9.5 mm Shank Drill Bit
