Milwaukee Carbide 6 mm 1, 110mm Overall

Subtotal (1 unit)*

€2.84

(exc. VAT)

€3.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.84

*price indicative

RS Stock No.:
260-1799
Mfr. Part No.:
4932307068
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

SDS Drill Bit

Material

Carbide

Overall Length

110mm

Number of Pieces

1

Drill Bit Size

6mm

Drilling Length

110mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Milwaukee SDS-plus M2 6 x 110 drill bits 2 cut have breaker points 3 offset aggressive power breakers. These produce a demolition effect and create micro cracks in the drilled material. High volume flute geometry for optimum dust removal. Reinforced flute design gives full power transfer to the tip. Lower vibrations, exceptional break resistance, less breakages and best durability.

Ensures immediate spot drilling with pin point accuracy

Prevents skidding on smooth surfaces

Thinner shoulder towards drill tip for less friction providing for greater speed

Ideal for cordless hammers identified from its tapered shoulder geometry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy