Milwaukee Carbide 8 mm 1, 110mm Overall

Subtotal (1 unit)*

€3.05

(exc. VAT)

€3.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.05

*price indicative

RS Stock No.:
260-1801
Mfr. Part No.:
4932307070
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

SDS Drill Bit

Material

Carbide

Overall Length

110mm

Number of Pieces

1

Drilling Length

110mm

Drill Bit Size

8mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Milwaukee SDS plus 2-cut drill bits have breaker points. 3 offset aggressive power breakers. These produce a "Demolition" effect and create micro cracks in the drilled material. Up to 25% faster. Centering tip ensures immediate spot drilling with pin point accuracy.

Prevents side tip damage when hitting rebar

Reduces the risk of the drill bit jamming when hitting rebar

High volume flute geometry for optimum dust removal

Full power transfer to the tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy