Milwaukee Carbide 6 mm 1, 160mm Overall
- RS Stock No.:
- 260-1800
- Mfr. Part No.:
- 4932307069
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€3.05
(exc. VAT)
€3.75
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.05 |
*price indicative
- RS Stock No.:
- 260-1800
- Mfr. Part No.:
- 4932307069
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Overall Length | 160mm | |
| Number of Pieces | 1 | |
| Drill Bit Size | 6mm | |
| Drilling Length | 160mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Overall Length 160mm | ||
Number of Pieces 1 | ||
Drill Bit Size 6mm | ||
Drilling Length 160mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee SDS-plus M2 6 x 160 drill bits 2 cut have breaker points 3 offset aggressive power breakers. These produce a demolition effect and create micro cracks in the drilled material. High volume flute geometry for optimum dust removal. Reinforced flute design gives full power transfer to the tip. Lower vibrations, exceptional break resistance, less breakages and best durability.
Ensures immediate spot drilling with pin point accuracy
Prevents skidding on smooth surfaces
Thinner shoulder towards drill tip for less friction providing for greater speed
Ideal for cordless hammers identified from its tapered shoulder geometry
Related links
- Milwaukee Carbide 6 mm 1, 110mm Overall
- DeWALT Carbide 6 mm 1, 160mm Overall
- Milwaukee Carbide Drill Bit 6 mm 1, 160mm Overall
- Milwaukee Carbide Symmetric 4 Cutter Geometry 6 mm 1, 110mm Overall
- Milwaukee Carbide 6 mm 1, 210mm Overall
- Milwaukee Carbide 5 mm 1, 160mm Overall
- Milwaukee Carbide 8 mm 1, 160mm Overall
- Milwaukee Carbide 10 mm 1, 160mm Overall
