Dormer HSS, 115mm Overall 16 mm 1
- RS Stock No.:
- 268-6416
- Mfr. Part No.:
- A02216.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€68.80
(exc. VAT)
€84.62
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.80 |
*price indicative
- RS Stock No.:
- 268-6416
- Mfr. Part No.:
- A02216.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Flute Type | Spiral | |
| Overall Length | 115mm | |
| Shank Type | Cylindrical Shank/Straight Shank | |
| Number of Pieces | 1 | |
| Finish | Tin | |
| Cutting Direction | Right | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 16mm | |
| Standards/Approvals | DINSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Flute Type Spiral | ||
Overall Length 115mm | ||
Shank Type Cylindrical Shank/Straight Shank | ||
Number of Pieces 1 | ||
Finish Tin | ||
Cutting Direction Right | ||
Drill Point Angle 135° | ||
Drill Bit Size 16mm | ||
Standards/Approvals DINSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has 16 mm diameter with an overall length of 115 mm and flute length of 58 mm according to DIN 338 standard. A specially designed 118 degree split point which helps to self centre the drill when drilling by hand. This 118 degree split point design used for precise application.
Suitable for many materials
Provides more accurate sized holes
Suitable for both hand and machine use
Tin Tip coating improves performance and extends tool life
