Dormer HSS, 5 mm, 86mm Overall Drill Bit
- RS Stock No.:
- 268-6471
- Mfr. Part No.:
- A1015.0
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€81.95
(exc. VAT)
€100.80
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €81.95 | €8.195 |
*price indicative
- RS Stock No.:
- 268-6471
- Mfr. Part No.:
- A1015.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 86mm | |
| Flute Type | Spiral | |
| Shank Type | Straight | |
| Drill Point Angle | 118° | |
| Drilling Length | 52mm | |
| Cutting Direction | Left | |
| Drill Bit Size | 5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 86mm | ||
Flute Type Spiral | ||
Shank Type Straight | ||
Drill Point Angle 118° | ||
Drilling Length 52mm | ||
Cutting Direction Left | ||
Drill Bit Size 5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 5 mm with an overall length of 86 mm and flute length of 52 mm according to DIN 338 standard. This bits has 118 degree point angle and HSS with bright finish for 4xD drilling without pecking in steel. The steam tempered finish retains cutting fluid and prevents chip tool welding.
Very cost effective
Versatile left handed drill
Suitable for many materials
Provide strength and is easy to regrind
Suitable for both hand and machine use
