Dormer HSS, 5.5 mm, 93mm Overall Drill Bit
- RS Stock No.:
- 268-6447
- Mfr. Part No.:
- A1005.5
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€47.41
(exc. VAT)
€58.31
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €47.41 | €4.741 |
*price indicative
- RS Stock No.:
- 268-6447
- Mfr. Part No.:
- A1005.5
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 93mm | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Finish | Steam Tempered | |
| Drill Point Angle | 118° | |
| Cutting Direction | Right | |
| Drill Bit Size | 5.5mm | |
| Drilling Length | 57mm | |
| Standards/Approvals | ISO, DIN 338, ANSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 93mm | ||
Flute Type Spiral | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Finish Steam Tempered | ||
Drill Point Angle 118° | ||
Cutting Direction Right | ||
Drill Bit Size 5.5mm | ||
Drilling Length 57mm | ||
Standards/Approvals ISO, DIN 338, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 5.5 mm with an overall length of 93 mm and flute length of 57 mm according to DIN 338 standard. This bits has 118 degree conventional point angle and HSS with steam tempered finish for 4xD drilling without pecking in steel. The steam tempered finish retains cutting fluid and prevents chip tool welding.
Very cost effective
Suitable for many materials
Great and versatile all around drill
Provide strength and is easy to regrind
Suitable for both hand and machine use
Related links
- Dormer HSS 93mm Overall Drill Bit
- DeWALT HSS 93mm Overall Drill Bit
- Bosch HSS 93mm Overall Drill Bit
- RS PRO HSS 93mm Overall, 5.5 mm Shank Drill Bit
- BETA HSS 93mm Overall, 5.5 mm Shank Drill Bit
- CK Steel 93mm Overall Drill Bit
- Tivoly High Speed Steel 93mm Overall Drill Bit
- Dormer HSS 66mm Overall Drill Bit
