Dormer HSS, 5.5 mm, 93mm Overall Drill Bit
- RS Stock No.:
- 268-6472
- Mfr. Part No.:
- A1015.5
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€111.46
(exc. VAT)
€137.10
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €111.46 | €11.146 |
*price indicative
- RS Stock No.:
- 268-6472
- Mfr. Part No.:
- A1015.5
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Flute Type | Spiral | |
| Overall Length | 93mm | |
| Shank Type | Straight | |
| Drill Point Angle | 118° | |
| Drilling Length | 57mm | |
| Drill Bit Size | 5.5mm | |
| Cutting Direction | Left | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Flute Type Spiral | ||
Overall Length 93mm | ||
Shank Type Straight | ||
Drill Point Angle 118° | ||
Drilling Length 57mm | ||
Drill Bit Size 5.5mm | ||
Cutting Direction Left | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 5.5 mm with an overall length of 93 mm and flute length of 57 mm according to DIN 338 standard. This bits has 118 degree point angle and HSS with bright finish for 4xD drilling without pecking in steel. The steam tempered finish retains cutting fluid and prevents chip tool welding.
Very cost effective
Versatile left handed drill
Suitable for many materials
Provide strength and is easy to regrind
Suitable for both hand and machine use
Related links
- Dormer HSS 93mm Overall Drill Bit
- DeWALT HSS 93mm Overall Drill Bit
- Bosch HSS 93mm Overall Drill Bit
- RS PRO HSS 93mm Overall, 5.5 mm Shank Drill Bit
- BETA HSS 93mm Overall, 5.5 mm Shank Drill Bit
- CK Steel 93mm Overall Drill Bit
- Tivoly High Speed Steel 93mm Overall Drill Bit
- Dormer HSS 66mm Overall Drill Bit
