Dormer HSS, 1 mm, 34mm Overall Drill Bit
- RS Stock No.:
- 268-6458
- Mfr. Part No.:
- A1011.0
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€64.68
(exc. VAT)
€79.56
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €64.68 | €6.468 |
*price indicative
- RS Stock No.:
- 268-6458
- Mfr. Part No.:
- A1011.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Flute Type | Spiral | |
| Overall Length | 34mm | |
| Shank Type | Straight | |
| Finish | Bright | |
| Drill Bit Size | 1mm | |
| Cutting Direction | Left | |
| Drill Point Angle | 118° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Flute Type Spiral | ||
Overall Length 34mm | ||
Shank Type Straight | ||
Finish Bright | ||
Drill Bit Size 1mm | ||
Cutting Direction Left | ||
Drill Point Angle 118° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 1 mm with an overall length of 34 mm and flute length of 12 mm according to DIN 338 standard. This bits has 118 degree point angle and HSS with bright finish for 4xD drilling without pecking in steel. The steam tempered finish retains cutting fluid and prevents chip tool welding.
Very cost effective
Versatile left handed drill
Suitable for many materials
Provide strength and is easy to regrind
Suitable for both hand and machine use
Related links
- Dormer HSS 34mm Overall Drill Bit
- DeWALT HSS 34mm Overall Drill Bit
- BETA HSS 34mm Overall Drill Bit
- BETA HSS 34mm Overall, 1 mm Shank Drill Bit
- RS PRO HSS 34mm Overall, 1 mm Shank Drill Bit
- Tivoly High Speed Steel 34mm Overall Drill Bit
- CK Steel 34mm Overall Drill Bit
- Tivoly High Speed Steel-E 34mm Overall Drill Bit
