Dormer HSS, 8 mm, 125mm Overall Drill Bit
- RS Stock No.:
- 268-6480
- Mfr. Part No.:
- A1019.0
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€238.62
(exc. VAT)
€293.50
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €238.62 | €23.862 |
*price indicative
- RS Stock No.:
- 268-6480
- Mfr. Part No.:
- A1019.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Flute Type | Spiral | |
| Overall Length | 125mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Steam Tempered | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 8mm | |
| Cutting Direction | Left | |
| Drilling Length | 81mm | |
| Standards/Approvals | ISO, ANSI, DIN 338 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Flute Type Spiral | ||
Overall Length 125mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical/Straight | ||
Finish Steam Tempered | ||
Drill Point Angle 118° | ||
Drill Bit Size 8mm | ||
Cutting Direction Left | ||
Drilling Length 81mm | ||
Standards/Approvals ISO, ANSI, DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 9 mm with an overall length of 125 mm and flute length of 81 mm according to DIN 338 standard. This bits has 118 degree point angle and HSS with bright finish for 4xD drilling without pecking in steel. The steam tempered finish retains cutting fluid and prevents chip tool welding.
Very cost effective
Versatile left handed drill
Suitable for many materials
Provide strength and is easy to regrind
Suitable for both hand and machine use
