Dormer Carbide, 9.5 mm, 125mm Overall Drill Bit
- RS Stock No.:
- 268-6609
- Mfr. Part No.:
- R0039.5
- Manufacturer:
- Dormer
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-6609
- Mfr. Part No.:
- R0039.5
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Overall Length | 125mm | |
| Drill Bit Size | 9.5mm | |
| Drill Point Angle | 120° | |
| Drilling Length | 81mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Carbide | ||
Overall Length 125mm | ||
Drill Bit Size 9.5mm | ||
Drill Point Angle 120° | ||
Drilling Length 81mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 9.5 mm with an overall length of 125 mm and flute length of 81 mm according to DIN 338 standard. This drill has 120 degree point angle and solid carbide with bright finish for 4xD drilling without pecking in non ferrous material.
Improved wear resistance
Used with all CNC machine applications
Increased productivity and extended tool life
4 facet point helps with self centring and reduces cutting forces
Related links
- Dormer High Speed Steel-E 125mm Overall Drill Bit
- Dormer HSS 125mm Overall Drill Bit
- Tivoly High Speed Steel-E 125mm Overall Drill Bit
- Tivoly High Speed Steel 125mm Overall Drill Bit
- DeWALT HSS 125mm Overall Drill Bit
- BETA High Speed Steel Tin 125mm Overall Drill Bit
- BETA HSS 125mm Overall, 9.5 mm Shank Drill Bit
- BETA HSS-G 125mm Overall, 9.5 mm Shank Drill Bit
