Tivoly Carbon Steel 1 Spirale Unique, 10mm Diameter 16 mm, 600 mm Overall
- RS Stock No.:
- 270-5459
- Mfr. Part No.:
- 10801241600
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€36.08
(exc. VAT)
€44.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.08 |
*price indicative
- RS Stock No.:
- 270-5459
- Mfr. Part No.:
- 10801241600
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | Carbon Steel | |
| Sub Type | Spirale Unique | |
| Shank Diameter | 10mm | |
| Overall Length | 600mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material Carbon Steel | ||
Sub Type Spirale Unique | ||
Shank Diameter 10mm | ||
Overall Length 600mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 16mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly High performance drill bit for deep and through drilling, in all types of wood, thanks to its single, high-clearance fluting.
Especially for hard and soft woods
Deep and through-drilling
Optimal chip removal
Anti-rotation attachment
Maximum long life
Related links
- Tivoly Carbon Steel 1 600 mm Overall
- Tivoly Carbon Steel 1 Spiral Wood Drill Bit 450 mm Overall
- Tivoly Carbon Steel 1 151 mm Overall
- Tivoly Carbon Steel 1 14 mm, 152 mm Overall
- Tivoly Carbon Steel 1, 122 mm Overall
- Tivoly Carbon Steel 1 26 mm, 158 mm Overall
- Tivoly Carbon Steel 1 3 mm, 61 mm Overall
- Tivoly Carbon Steel 1 5 mm, 86 mm Overall
