Tivoly Carbon Steel 1 8 mm, 117 mm Overall
- RS Stock No.:
- 302-843
- Mfr. Part No.:
- 10863840800
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€4.85
(exc. VAT)
€5.97
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.85 |
*price indicative
- RS Stock No.:
- 302-843
- Mfr. Part No.:
- 10863840800
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | Carbon Steel | |
| Overall Length | 117mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material Carbon Steel | ||
Overall Length 117mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly Wood Drill Bit is designed for precision drilling in all types of wood, featuring innovative 3 point fluting and high clearance fluting for optimal performance. It's particularly effective for both hard and soft woods, allowing for rapid drilling and efficient chip removal. The design ensures ultra precise and controllable drilling, making it an essential tool for woodworkers.
Carbon steel
Large chip clearance
Centring point
Cylindrical attachment
SLR laser graduation
Related links
- Tivoly High Speed Steel 1 HSS Wood Drill Bit 117 mm Overall
- DeWALT High Speed Steel 1 8 mm, 117 mm Overall
- Tivoly High Speed Steel 1 HSS Wood Drill Bit 117 mm Overall
- Tivoly Carbon Steel 1 14 mm, 152 mm Overall
- Tivoly Carbon Steel 1 26 mm, 158 mm Overall
- Tivoly Carbon Steel 1 3 mm, 61 mm Overall
- Tivoly Carbon Steel 1 600 mm Overall
- Tivoly Carbon Steel 1 4 mm, 75 mm Overall
