CK Wood 1 20 mm, 160 mm Overall
- RS Stock No.:
- 275-5246
- Distrelec Article No.:
- 180-46-285
- Mfr. Part No.:
- T2943-20
- Manufacturer:
- CK
Subtotal (1 unit)*
€17.34
(exc. VAT)
€21.33
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.34 |
*price indicative
- RS Stock No.:
- 275-5246
- Distrelec Article No.:
- 180-46-285
- Mfr. Part No.:
- T2943-20
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Wood | |
| Overall Length | 160mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Wood | ||
Overall Length 160mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 20mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Fast4 wood drill bit has 4 blades offering 100 percent more cutting blade than a flat bit for faster drilling. It optimised flute geometry for faster waste removal and has precision ground cutting edges with outer spur blades for a smoother cut and
Screw point allows accurate positioning
Clean hole results
Related links
- DeWALT Wood 1 20 mm, 152 mm Overall
- CK Steel 1 20 mm, 80 mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- DeWALT DT483 Series Chrome Vanadium Wood Drill Bit for Wood 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Twist 14 mm, 160 mm Overall
- DeWALT 1 74 mm, 160 mm Overall
- DeWALT 1 Forstener Bit 117 mm, 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
