CK Carbon Steel 1 Wood Drill Bit, 0.25in Diameter 20 mm, 152mm Overall
- RS Stock No.:
- 857-493
- Mfr. Part No.:
- T2953-20
- Manufacturer:
- CK
Subtotal (1 unit)*
€6.20
(exc. VAT)
€7.63
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.20 |
*price indicative
- RS Stock No.:
- 857-493
- Mfr. Part No.:
- T2953-20
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Carbon Steel | |
| Sub Type | Wood Drill Bit | |
| Shank Diameter | 0.25in | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Carbon Steel | ||
Sub Type Wood Drill Bit | ||
Shank Diameter 0.25in | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Fast Flat Wood Bit efficiently drills through wood, composites, and plastics, combining speed and precision to enhance your drilling tasks.
Vorteck tip flat bits drill through materials with minimal effort
Special threaded tip automatically engages with the work surface
Drills up to 3X Faster than standard flat bits
Constructed from precision heat-treated carbon steel for sharpness
Corrosion-resistant black oxide and sandblast finish
1/4 inch Hex Quick-Lock Shank ensures a secure connection
Impact rated for compatibility with battery impact drivers
Related links
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
