RS PRO HSS, 150mm Overall 1 in 1

Subtotal (1 unit)*

€66.65

(exc. VAT)

€81.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.65

*price indicative

RS Stock No.:
434-3115
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

HSS

Overall Length

150mm

Number of Pieces

1

Finish

Black

Drill Bit Size

1in

Drill Point Angle

118°

Shank Size

12.7mm

Cutting Direction

Right

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Blacksmiths Drills


Ground flute 1/2 inch (12mm) reduced shank blacksmith drills

Worm pattern

Ideal for use in power tools or pillar drills with a 13mm chuck

Contents

7777

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy