Dormer High Speed Cobalt, 3.5 mm, 112mm Overall, 3.5 mm Shank Drill Bit
- RS Stock No.:
- 695-0352
- Mfr. Part No.:
- A9403.5
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€25.93
(exc. VAT)
€31.89
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.93 |
*price indicative
- RS Stock No.:
- 695-0352
- Mfr. Part No.:
- A9403.5
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Cobalt | |
| Number of Flutes | 10 | |
| Flute Type | Spiral | |
| Overall Length | 112mm | |
| Shank Type | Cylindrical | |
| Finish | Bright (Uncoated) | |
| Drill Bit Size | 3.5mm | |
| Drilling Length | 73mm | |
| Drill Point Angle | 130° | |
| Cutting Direction | Right | |
| Shank Size | 3.5mm | |
| Standards/Approvals | DINSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Cobalt | ||
Number of Flutes 10 | ||
Flute Type Spiral | ||
Overall Length 112mm | ||
Shank Type Cylindrical | ||
Finish Bright (Uncoated) | ||
Drill Bit Size 3.5mm | ||
Drilling Length 73mm | ||
Drill Point Angle 130° | ||
Cutting Direction Right | ||
Shank Size 3.5mm | ||
Standards/Approvals DINSI | ||
RoHS Status: Exempt
HSCo Straight Shank Parabolic Flute Long Series Drill (A940)
HSCo high performance Jobber length drill for machining deep holes in most materials up to x10 diameter.
Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN340 standards
Related links
- Dormer High Speed Cobalt 70mm Overall, 3.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 52mm Overall, 3.5 mm Shank Drill Bit
- RS PRO High Speed Steel 112mm Overall, 3.5 mm Shank Drill Bit
- Dormer High Speed Steel 112mm Overall, 3.5 mm Shank Drill Bit
- Tivoly High Speed Steel 112mm Overall, 3.3 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 70mm Overall, 3.5 mm Shank Drill Bit
- BETA HSS 112mm Overall, 3.5 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 70mm Overall, 3.5 mm Shank Drill Bit
