Tivoly High Speed Steel, 112mm Overall 3.5 mm
- RS Stock No.:
- 182-024
- Mfr. Part No.:
- 90200310350
- Manufacturer:
- Tivoly
Subtotal (1 pack of 10 units)*
€10.74
(exc. VAT)
€13.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.74 | €1.074 |
*price indicative
- RS Stock No.:
- 182-024
- Mfr. Part No.:
- 90200310350
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 112mm | |
| Flute Type | Type N | |
| Shank Type | Cylindrical | |
| Drill Point Angle | 118° | |
| Shank Size | 3.3mm | |
| Drill Bit Size | 3.5mm | |
| Drilling Length | 73mm | |
| Standards/Approvals | DIN 340 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 112mm | ||
Flute Type Type N | ||
Shank Type Cylindrical | ||
Drill Point Angle 118° | ||
Shank Size 3.3mm | ||
Drill Bit Size 3.5mm | ||
Drilling Length 73mm | ||
Standards/Approvals DIN 340 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly Drill Bit is designed for deep and through drilling in common metals, especially soft steels and plastics. This economical drill bit features conventional grinding and a standard point sharpening for reliable hole precision and wear resistance. The cylindrical shank, where the shank diameter matches the tip diameter, ensures versatile use with both portable electrical tools and CNC machines. Simple, robust, and perfect for occasional use, it delivers dependable performance for deep drilling applications.
30° type N flute
High speed steel construction
118° tip
Related links
- Tivoly High Speed Steel, 70mm Overall 3.5 mm 1
- Dormer High Speed Steel, 112mm Overall 1 in
- Dormer High Speed Cobalt, 112mm Overall 3.5 mm
- Tivoly High Speed Steel, 62mm Overall
- Tivoly High Speed Steel, 86mm Overall 5.1 mm 1
- Tivoly High Speed Steel 55mm Overall 4 mm
- Tivoly High Speed Steel, 80mm Overall 4.5 mm 1
- Tivoly High Speed Steel, 80mm Overall 4.7 mm
