DeWALT Carbide, Hardened Steel 19, 200mm Overall
- RS Stock No.:
- 707-2712
- Mfr. Part No.:
- DT6530-QZ
- Manufacturer:
- DeWALT
Image representative of range
Subtotal (1 unit)*
€5.50
(exc. VAT)
€6.76
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.50 |
*price indicative
- RS Stock No.:
- 707-2712
- Mfr. Part No.:
- DT6530-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Carbide, Hardened Steel | |
| Number of Flutes | 4 | |
| Overall Length | 200mm | |
| Flute Type | Spiral | |
| Number of Pieces | 19 | |
| Finish | Bright | |
| Drill Point Angle | 140° | |
| Cutting Direction | Neutral | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Carbide, Hardened Steel | ||
Number of Flutes 4 | ||
Overall Length 200mm | ||
Flute Type Spiral | ||
Number of Pieces 19 | ||
Finish Bright | ||
Drill Point Angle 140° | ||
Cutting Direction Neutral | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Multi Material Drill - Carbide Head
120° tip grind for maximum sharpness
Fully supported carbide head gives faster drilling and extended life
Suitable for wood, plastics, mild steel and non ferrous metal
For use in in rotary or percussion drilling modes
