DeWALT Carbide, Hardened Steel 19, 153mm Overall

Image representative of range

Subtotal (1 unit)*

€7.98

(exc. VAT)

€9.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.98

*price indicative

RS Stock No.:
707-2743
Mfr. Part No.:
DT6525-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

Carbide, Hardened Steel

Number of Flutes

4

Overall Length

153mm

Flute Type

Spiral

Number of Pieces

19

Finish

Bright

Drill Point Angle

140°

Cutting Direction

Neutral

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Multi Material Drill - Carbide Head


120° tip grind for maximum sharpness

Fully supported carbide head gives faster drilling and extended life

Suitable for wood, plastics, mild steel and non ferrous metal

For use in in rotary or percussion drilling modes

Carbide


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy