Dormer High Speed Steel Tin, 25 mm, 101mm Overall, 6.2 mm Shank Drill Bit
- RS Stock No.:
- 794-7347
- Mfr. Part No.:
- A0026.2
- Manufacturer:
- Dormer
Subtotal (1 box of 5 units)*
€24.49
(exc. VAT)
€30.12
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €24.49 | €4.898 |
*price indicative
- RS Stock No.:
- 794-7347
- Mfr. Part No.:
- A0026.2
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Tin | |
| Number of Flutes | 4 | |
| Overall Length | 101mm | |
| Flute Type | Helical | |
| Shank Type | H8/Tri-Flat | |
| Number of Pieces | 5 | |
| Cutting Direction | Right | |
| Drill Bit Size | 25mm | |
| Drill Point Angle | 118° | |
| Shank Size | 6.2mm | |
| Drilling Length | 63mm | |
| Standards/Approvals | ISO 13399 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel Tin | ||
Number of Flutes 4 | ||
Overall Length 101mm | ||
Flute Type Helical | ||
Shank Type H8/Tri-Flat | ||
Number of Pieces 5 | ||
Cutting Direction Right | ||
Drill Bit Size 25mm | ||
Drill Point Angle 118° | ||
Shank Size 6.2mm | ||
Drilling Length 63mm | ||
Standards/Approvals ISO 13399 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Dormer A002 Series Drill Bit, 6.2mm Diameter, 101mm Overall Length - A0026.2
This high-speed steel Dormer drill bit measuring 6.2 mm in diameter is a precision twist drill bit coated with HSS-TiN. Designed by Dormer, this drill bit is reliable for a wide range of applications in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Coated with HSS-TiN for improved durability and performance
• 6.2 mm diameter provides precision drilling capabilities
Applications
• Ideal for drilling precise holes in metal, wood, and plastic materials
• Can be used in automated production processes
• Suitable for electricians, engineers, and DIY enthusiasts alike
Can it be used on a hand drill?
Yes, this Dormer drill bit is suitable for use with both hand drills and power drills.
Will it work with stainless steel?
Yes, the HSS-TiN coating on this drill bit ensures it can easily drill through stainless steel.
Is it suitable for use with CNC machines?
Yes, this Dormer drill bit is compatible with CNC machines for precise and accurate drilling tasks.
Can it be used for woodworking projects?
Yes, this twist drill bit is reliable for woodworking applications requiring precision and accuracy.
Is it suitable for use in high-temperature environments?
The HSS-TiN coating on this drill bit enables it to perform well in high-temperature environments, making it versatile and durable.
Related links
- Dormer High Speed Steel Tin 101mm Overall, 6.4 mm Shank Drill Bit
- RS PRO HSS 101mm Overall, 6.2 mm Shank Drill Bit
- Dormer High Speed Steel Tin 6.5 mm Shank Drill Bit
- Dormer High Speed Steel Tin 75mm Overall, 3.8 mm Shank Drill Bit
- Dormer High Speed Steel Tin 109mm Overall, 7.2 mm Shank Drill Bit
- Dormer High Speed Steel Tin 6.3 mm Shank Drill Bit
- Dormer High Speed Steel Tin 6.1 mm Shank Drill Bit
- Bosch HSS-G 6.2 mm Shank Drill Bit
