Dormer High Speed Steel Tin, 101mm Overall, 6.1 mm Shank Drill Bit
- RS Stock No.:
- 794-7344
- Mfr. Part No.:
- A0026.1
- Manufacturer:
- Dormer
Subtotal (1 box of 5 units)*
€24.49
(exc. VAT)
€30.12
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €24.49 | €4.898 |
*price indicative
- RS Stock No.:
- 794-7344
- Mfr. Part No.:
- A0026.1
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Tin | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Overall Length | 101mm | |
| Number of Pieces | 5 | |
| Shank Type | Cylindrical | |
| Finish | Titanium Nitride | |
| Drill Point Angle | 118° | |
| Shank Size | 6.1mm | |
| Drilling Length | 63mm | |
| Cutting Direction | Right | |
| Standards/Approvals | ISO 235, DIN 338 RN, BS 328 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel Tin | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Overall Length 101mm | ||
Number of Pieces 5 | ||
Shank Type Cylindrical | ||
Finish Titanium Nitride | ||
Drill Point Angle 118° | ||
Shank Size 6.1mm | ||
Drilling Length 63mm | ||
Cutting Direction Right | ||
Standards/Approvals ISO 235, DIN 338 RN, BS 328 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Dormer A002 Series Drill Bit, 6.1mm Diameter, 101mm Overall Length - A0026.1
This precision drill bit from Dormer, featuring a high-speed steel construction with titanium nitride coating, is designed for metal drilling applications. With a 6.1 mm diameter and an overall length of 101mm, this industrial shank drill bit is an ideal solution for various industries.
Features & Benefits
• Twist drill bit design ensures efficient drilling in various materials
• HSS-TiN material offers excellent durability and heat resistance
• 6.1 mm diameter ideal for precision drilling tasks
• Titanium nitride coating enhances wear resistance
Applications
• Can be used for industrial metal drilling • Suitable for use in electronic circuit board fabrication
• Ideal for creating precise holes in mechanical components
Can it be used for drilling through hardened steel?
Yes, this Dormer twist drill bit with HSS-TiN coating is suitable for drilling through hardened steel efficiently.
Will it provide accurate hole diameters in thin metal sheets?
Yes, the 6.1 mm diameter of this precision drill bit ensures precise hole drilling in thin metal sheets.
Is it compatible with all drill press machines?
Yes, this Dormer industrial shank drill bit is compatible with most standard drill press machines.
Can it withstand high-speed drilling applications?
Yes, the titanium nitride coating on this HSS-TiN drill bit enhances its wear resistance, making it suitable for high-speed drilling tasks.
Is it recommended for use in industrial manufacturing processes?
Yes, this Dormer A002 series drill bit is specifically designed for industrial metal drilling applications.
Related links
- Dormer High Speed Steel Tin, 101mm Overall 5
- Dormer High Speed Steel Tin, 101mm Overall 25 mm 5
- Dormer High Speed Steel Tin, 101mm Overall 1
- BETA High Speed Steel Tin, 101mm Overall
- BETA High Speed Steel Tin, 101mm Overall 6.25 mm 1
- Dormer High Speed Steel Tin, 65mm Overall 5
- Dormer High Speed Steel Tin, 93mm Overall 5
- Dormer High Speed Steel Tin, 86mm Overall 5
