Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-537
- Mfr. Part No.:
- 1710-1
- Manufacturer:
- SAM
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
| Brand | SAM | |
| Product Type | Drill Driver | |
| Handle Type | PVC Sheathed | |
| Series | 1710-1 | |
| Chuck Size | 10mm | |
| Overall Length | 163mm | |
| Chuck Type | Autolock | |
| Speed | 1800rpm | |
| Power Rating | 500W | |
| Overall Height | 155mm | |
| Weight | 1.8kg | |
| Standards/Approvals | 2006/42/CE, ISO 15744 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Drill Driver | ||
Handle Type PVC Sheathed | ||
Series 1710-1 | ||
Chuck Size 10mm | ||
Overall Length 163mm | ||
Chuck Type Autolock | ||
Speed 1800rpm | ||
Power Rating 500W | ||
Overall Height 155mm | ||
Weight 1.8kg | ||
Standards/Approvals 2006/42/CE, ISO 15744 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
1710-1
The SAM Outillage reversible revolver drill combines powerful performance with exceptional efficiency, making it ideal for both professionals and DIY enthusiasts. With a robust 500W motor delivering an impressive speed of 1,800 rpm, it excels in drilling through hard materials such as inconel and steel. The drill's ergonomic design features a comfortable sheathed handle and a progressive trigger for enhanced sensitivity and precision during operation. Crafted from durable aluminium, this tool is built to withstand the rigours of demanding tasks, while its self-tightening chuck ensures quick and easy bit changes.
500W motor delivers high speed drilling
Lightweight for easy handling
Self-tightening chuck for quick bit changes
Comfortable grip for enhanced control
Progressive trigger for precise adjustments
Durable aluminium casing for long-lasting use
Complies with strict safety standards
Related links
- SAM 1710-90 Autolock Corded 10 mm
- Bosch GSB Autolock Cordless 12 V 10 mm 1750rpm
- SAM 1776 Autolock
- SAM Drill 10 mm Keyed Ergonomic 1/4 in Air Inlet (BSP), 2600rpm
- SAM RC1700-1 Automatic 10 W 10 mm
- Bosch GSB Autolock Cordless 12 V 10 mm 35 Nm 1750rpm
- Bosch GSB Autolock Cordless, Type G - British 3-Pin 12 V 10 mm
- Bosch GSR Autolock Cordless, Type C - EU 12 V 10 mm 30 Nm