Bosch GSB Autolock Cordless 12 V 10 mm 1750rpm
- RS Stock No.:
- 207-0570
- Mfr. Part No.:
- 06019J9000
- Manufacturer:
- Bosch
Subtotal (1 set)*
€369.28
(exc. VAT)
€454.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €369.28 |
*price indicative
- RS Stock No.:
- 207-0570
- Mfr. Part No.:
- 06019J9000
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Driver | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 12V | |
| Motor Type | Brushless | |
| Battery Capacity | 3Ah | |
| Series | GSB | |
| Chuck Size | 10mm | |
| Overall Length | 126mm | |
| Chuck Type | Autolock | |
| Speed | 1750rpm | |
| Overall Width | 52mm | |
| Weight | 570g | |
| Overall Height | 160mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Driver | ||
Corded/Cordless Cordless | ||
Battery Voltage 12V | ||
Motor Type Brushless | ||
Battery Capacity 3Ah | ||
Series GSB | ||
Chuck Size 10mm | ||
Overall Length 126mm | ||
Chuck Type Autolock | ||
Speed 1750rpm | ||
Overall Width 52mm | ||
Weight 570g | ||
Overall Height 160mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Bosch GSB 12V-35 Impact drill is a perfect balance between compactness, productivity and performance. It has no-load speed on 1st and 2nd gear is 460 and 1,750 rpm respectively. Also it includes 3 Ah capacity battery.
Powerful impact drilling up to max. Ø 10 mm in masonry is possible
Compact design makes handling perfect and easy operation possible
Weight is 1 kg including battery
Related links
- Bosch GSB Autolock Cordless 12 V 10 mm 35 Nm 1750rpm
- Bosch GSB Autolock Cordless 12 V 7 mm 30 Nm 380rpm, 1300 rpm
- Bosch GSB Autolock Cordless, Type G - British 3-Pin 12 V 10 mm
- Bosch GSB Autolock Cordless 18 V 13 mm
- Bosch GSB Autolock Type G - British 3-Pin 480 rpm
- Bosch GSR Autolock Cordless 12 V 7 mm 30 Nm 350rpm, 1300 rpm
- Bosch GSR 12V-35 FC Cordless 12 V 13 mm 35 Nm 1750rpm
- Bosch GSR Autolock Cordless, Type C - EU 12 V 10 mm 30 Nm
