Bosch 06039B6 Keyless Drill Driver 12 V 10 mm 30 Nm

Subtotal (1 unit)*

€157.03

(exc. VAT)

€193.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€157.03

*price indicative

RS Stock No.:
225-1566
Mfr. Part No.:
0.603.9B6.172
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Driver

Torque Rating

30Nm

Corded/Cordless

Cordless

Battery Voltage

12V

Motor Type

Brushless DC Motor

Handle Type

Pistol Grip

Battery Capacity

2Ah

Series

06039B6

Chuck Size

10mm

Chuck Type

Keyless

Weight

1kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
HU
The Bosch easy impact two speed cordless drill. The direction of rotation can be changed with a simple switch, indicated by LED light. It can be used for screw driving, drilling in wood and metal, impact drilling in brick and limestone.

One-click rotation direction change with a simple switch, indicated by LED light

Automatic direction setting after stand-by prevents wrong directions to start with

Syneon Chip regulates energy use for optimal efficiency and longer runtime

This product includes carrying case and charger with UK-Plug.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy