M18 Keyless, SDS Plus 18V Cordless Hammer Drill Li-Ion, Cordless
- RS Stock No.:
- 264-218
- Mfr. Part No.:
- 4933408320
- Manufacturer:
- Milwaukee
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 264-218
- Mfr. Part No.:
- 4933408320
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Drill Type | Hammer Drill | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-Ion | |
| Series | M18 | |
| Chuck Type | Keyless, SDS Plus | |
| Charger Supplied | No | |
| Number of Batteries | 0 | |
| Max Speed | 1400rpm | |
| Weight | 3kg | |
| Hammer Action | Yes | |
| Speed | 0 → 1400rpm | |
| Plug Type | Cordless | |
| Drilling Capacity Wood | 30 mm | |
| Model Number | HD18 HX-0 | |
| Drilling Capacity Metal | 13 mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Drill Type Hammer Drill | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Battery Type Li-Ion | ||
Series M18 | ||
Chuck Type Keyless, SDS Plus | ||
Charger Supplied No | ||
Number of Batteries 0 | ||
Max Speed 1400rpm | ||
Weight 3kg | ||
Hammer Action Yes | ||
Speed 0 → 1400rpm | ||
Plug Type Cordless | ||
Drilling Capacity Wood 30 mm | ||
Model Number HD18 HX-0 | ||
Drilling Capacity Metal 13 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M18 Series SDS Hammer Drill, 18V Voltage Rating, 1400rpm Max speed - 4933408320
This Hammer Drill is a high-performance, cordless tool designed to tackle a variety of drilling tasks. Its robust construction and lightweight design at 3kg make it ideal for both professional and DIY applications. This tool excels in drilling through wood, metal, and concrete, offering versatility in any working environment.
Features & Benefits
• High-powered motor delivers performance comparable to corded tools
• FOUR operational modes enhance versatility in drilling tasks
• FIXTEC™ keyless chuck allows for quick and easy bit changes
• Mechanical clutch prevents damage when bits bind
• Anti-Vibration-System minimises operator fatigue during use
• REDLITHIUM™ battery supports longer run times and durability
• FOUR operational modes enhance versatility in drilling tasks
• FIXTEC™ keyless chuck allows for quick and easy bit changes
• Mechanical clutch prevents damage when bits bind
• Anti-Vibration-System minimises operator fatigue during use
• REDLITHIUM™ battery supports longer run times and durability
Applications
• Used for drilling into wood and metal with precision
• Suitable for concrete drilling in construction projects
• Perfect for professionals in landscaping and renovation tasks
• Suitable for concrete drilling in construction projects
• Perfect for professionals in landscaping and renovation tasks
What kind of power source does this tool utilise for maximum efficiency?
The tool is powered by an 18V Li-Ion battery, which provides fade-free performance and flexibility for various applications without the constraints of a cord.
How does this tool handle vibration during operation?
The Anti-Vibration-System effectively reduces vibration impact, ensuring comfort during prolonged use and allowing for greater control and accuracy while drilling.
Can this drill manage different types of materials?
Yes, it is designed to drill through wood, metal, and concrete with maximum drilling capacities of 30mm, 13mm, and 24mm respectively, making it a versatile choice for multiple materials.
What safety features are integrated to protect the user?
The mechanical clutch is designed to disengage the motor when the bit binds, preventing potential injury or damage while operating the drill.
Related links
- Milwaukee M18 FUEL SDS Max 18V Cordless Hammer Drill Li-Ion, Cordless
- Milwaukee M12 FUEL 12V Cordless Hammer Drill Li-Ion, Cordless
- Milwaukee M12 Keyless 12V Cordless Drill Driver Li-Ion, Cordless
- Bosch Professional Kits Autolock 18V Cordless Combi Drill Li-Ion
- Makita Keyless 18V Cordless Drill Driver Li-Ion
- Bosch GSR Keyless 18V Cordless Drill Driver Li-ion, Euro Plug
- Milwaukee M18 FUEL SDS Plus Cordless 18 V 13 mm 800rpm
- DeWALT SDS Plus 18V Cordless
