Milwaukee M18 FUEL Keyed 18V Corded 13 mm, Cordless
- RS Stock No.:
- 238-2541
- Mfr. Part No.:
- M18FMDP-502C
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€1,561.11
(exc. VAT)
€1,920.17
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,561.11 |
*price indicative
- RS Stock No.:
- 238-2541
- Mfr. Part No.:
- M18FMDP-502C
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill | |
| Voltage | 18V | |
| Corded/Cordless | Corded | |
| Motor Type | Brushless | |
| Series | M18 FUEL | |
| Chuck Size | 13mm | |
| Chuck Type | Keyed | |
| Speed | 400rpm, 690rpm | |
| Standards/Approvals | No | |
| Weight | 13kg | |
| Plug Type | Cordless | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill | ||
Voltage 18V | ||
Corded/Cordless Corded | ||
Motor Type Brushless | ||
Series M18 FUEL | ||
Chuck Size 13mm | ||
Chuck Type Keyed | ||
Speed 400rpm, 690rpm | ||
Standards/Approvals No | ||
Weight 13kg | ||
Plug Type Cordless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M18 FUEL Series Drill, 18V Voltage Rating, Brushless Motor - M18FMDP-502C
This magnetic drill falls under the range and features a robust brushless motor, operating at a voltage of 18V. Designed for efficiency, it weighs 13kg and operates corded, achieving a no-load speed of 690rpm. With a stroke length of 146mm, it accommodates various attachments, enhancing versatility.
Features & Benefits
• Brushless motor delivers efficient, corded performance
• 40 x 18mm holes per battery charge maximises productivity
• Keyed chuck ensures secure bit retention during use
• Tool-free detachable handle for easy two-handed operation
• On-board LED light enhances visibility at work sites
• REDLINK PLUS™ system protects against overloading, enhancing durability
Applications
• Used for drilling into steel and metal surfaces
• Suitable for installation tasks in construction settings
• Ideal for electrical and mechanical engineering projects
• Utilised in automation processes requiring precision drilling
What is the battery charge time, and how many batteries are included?
The battery charge time is 59 minutes, and two 5 Ah Li-Ion batteries are included with the product, ensuring extended operational time.
How does the magnetic holding capability improve safety?
With a magnetic holding power of 8890N, the drill securely attaches to surfaces, preventing slips and enhancing safety during high-speed operations.
What is the maximum drilling capacity with solid bits?
The maximum drilling capacity with solid bits is 13mm, allowing for effective drilling in various applications while providing reliable performance.
What features support effective use in challenging environments?
The detachable handle allows both right and left-handed users to operate the tool effectively, while the LED light ensures visibility in dimly lit workspaces.
How does the REDLITHIUM-ION battery pack benefit performance?
The REDLITHIUM-ION battery pack offers fade-free performance, superior construction, and efficient electronics, providing longer run times and enhanced durability throughout its lifespan.
Related links
- Milwaukee M18 FUEL Keyed Cordless 1550 rpm, 500 rpm
- Milwaukee M18 FUEL Keyed Corded, Cordless 18 V 13 mm 1500rpm
- Milwaukee M18 FUEL Keyed Cordless, Cordless 18 V 13 mm
- Milwaukee M18 FUEL™ Metal Cordless, Cordless 18 V 13 mm 135 Nm
- Milwaukee M18 FUEL Keyless Cordless, Cordless 18 V 13 mm 4600rpm
- Milwaukee M18 FUEL Cordless, Cordless 18 V 13 mm 158 Nm
- Milwaukee M18 FUEL SDS Plus Cordless 18 V 13 mm 800rpm
- Milwaukee M18 FUEL Heavy Duty Cordless, Cordless 18 V 13 mm 135 Nm
