Milwaukee M12 Hexagon Cordless, Cordless 12 V 1/4 in 30 Nm
- RS Stock No.:
- 277-670
- Mfr. Part No.:
- 4933443885
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€184.02
(exc. VAT)
€226.34
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €184.02 |
*price indicative
- RS Stock No.:
- 277-670
- Mfr. Part No.:
- 4933443885
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Driver | |
| Torque Rating | 30Nm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 12V | |
| Battery Capacity | 2Ah | |
| Series | M12 | |
| Chuck Size | 1/4in | |
| Chuck Type | Hexagon | |
| Overall Length | 175mm | |
| Weight | 1kg | |
| Standards/Approvals | No | |
| Plug Type | Cordless | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Driver | ||
Torque Rating 30Nm | ||
Corded/Cordless Cordless | ||
Battery Voltage 12V | ||
Battery Capacity 2Ah | ||
Series M12 | ||
Chuck Size 1/4in | ||
Chuck Type Hexagon | ||
Overall Length 175mm | ||
Weight 1kg | ||
Standards/Approvals No | ||
Plug Type Cordless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M12 Series Drill Driver, 12V Voltage Rating, 22mm Drilling Capacity (Wood) - 4933443885
This drill driver is a highly efficient 12V cordless tool designed for various applications. Weighing just 1kg, it is compact and easily manoeuvrable, making it suitable for use in confined spaces. It features a 1/4 inches hex chuck that allows for quick and easy bit changes, optimising your workflow.
Features & Benefits
• REDLINK™ technology enhances tool and battery durability
• 12V lithium-ion battery delivers consistent power and performance
• Maximum speed of 1500rpm for efficient drilling tasks
• Individual battery cell monitoring extends overall battery life
• Integrated LED light provides visibility in low-light conditions
• Optimised handle design offers improved grip and control
Applications
• Used for drilling into wood and metal
• Ideal for electrical and mechanical assembly tasks
• Suitable for confined space operations in automation industries
• Used in maintenance and repair work
What is the maximum torque this drill driver can achieve?
The maximum torque this tool can deliver is 30 Nm, allowing for effective drilling in various materials.
How long does it take to fully charge the battery?
The battery can be fully charged in approximately 40 minutes, minimising downtime during projects.
What types of bits are compatible with this model?
It can accommodate any standard 1/4 inches hex chuck bits, providing versatility for different tasks.
How does the REDLINK™ technology benefit performance?
This technology prevents overload and enhances the tool's overall reliability, ensuring a longer life for both the driver and battery.
Is this drill driver suitable for prolonged use?
Yes, its lightweight design and enhanced grip make it comfortable for extended usage in various work environments.
Related links
- Milwaukee M12 Hexagon Cordless, Cordless 12 V 10 mm 32 Nm 1500rpm
- Milwaukee M12 FUEL Hexagon Cordless, Cordless 12 V 1/4 in 37 Nm
- Milwaukee M12 Cordless, Cordless 12 V 10 mm 30 Nm
- Milwaukee M12 Quick Change Cordless, Cordless 12 V 10 mm 12 Nm
- Milwaukee M12 FUEL Metal Cordless 1550 rpm, 450 rpm
- Milwaukee M12 FUEL Heavy Duty Cordless 1550 rpm, 450 rpm
- Milwaukee M12 FUEL Metal Cordless 1600 rpm, 400 rpm
- Milwaukee M12 FUEL Cordless 1600 rpm, 400 rpm
