DeWALT DCH SDS 54V Cordless
- RS Stock No.:
- 657-158
- Mfr. Part No.:
- DCH832X2-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€1,538.93
(exc. VAT)
€1,892.88
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,538.93 |
*price indicative
- RS Stock No.:
- 657-158
- Mfr. Part No.:
- DCH832X2-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill | |
| Voltage | 54V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Handle Type | Multitool | |
| Series | DCH | |
| Chuck Type | SDS | |
| Weight | 6.5kg | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill | ||
Voltage 54V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Handle Type Multitool | ||
Series DCH | ||
Chuck Type SDS | ||
Weight 6.5kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT chiselling tool is designed for high-performance demolition with its robust brushless motor and Advanced features. This powerful unit offers a remarkable material removal rate of up to 49 kg in a single load on concrete blocks, ensuring efficiency on demanding projects. With optimised chiselling capabilities ranging from 25 to 100 mm in depth, it caters to a variety of applications. Its emphasis on user comfort is evident with the Perform & Protect technology, featuring Active vibration control and a rear handle that reduces vibration transmission, allowing for extended use without fatigue. Ideal for professionals and DIY enthusiasts alike, this tool combines durability and innovation to elevate your working experience.
Brushless motor for Compact design, lightweight build, and enhanced durability
Allows for optimisation of battery autonomy, providing extended usage time
High material removal rate of up to 49 kg in a single load on concrete blocks
Optimised chiselling depth between 25 mm and 100 mm for versatile applications
Perform & Protect technology with Active vibration control to minimise user fatigue
Rear handle floating mechanism reduces vibration transmission for user comfort
Progressive starting feature allows for improved control during operation
Wireless Tool Control enables simultaneous connection with vacuums for ease of use
Includes standard equipment such as 2 batteries, charger, multi-position side handle, and storage box
