DeWALT DCD77 18V Cordless 13 mm
- RS Stock No.:
- 657-077
- Mfr. Part No.:
- DCD778M2T-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€449.39
(exc. VAT)
€552.75
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €449.39 |
*price indicative
- RS Stock No.:
- 657-077
- Mfr. Part No.:
- DCD778M2T-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Torque Rating | 65Nm | |
| Product Type | Hammer Drill | |
| Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Series | DCD77 | |
| Chuck Size | 13mm | |
| Weight | 3kg | |
| Power Rating | 340W | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Torque Rating 65Nm | ||
Product Type Hammer Drill | ||
Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Series DCD77 | ||
Chuck Size 13mm | ||
Weight 3kg | ||
Power Rating 340W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Cordless combi drill is designed for professional tradespeople who require efficiency and precision in their tasks. This versatile tool excels in drilling and fastening applications across various materials, making it an essential addition to any toolkit. With a powerful motor and lightweight design, the offers exceptional manoeuvrability, allowing users to tackle projects in tight spaces with ease. Its lithium-ion battery technology ensures extended run times and Rapid charging, empowering users to work longer without interruptions. The Durable construction enhances longevity and reliability, offering peace of mind for demanding job sites.
Compact and lightweight design for easy handling and manoeuvrability
Powerful brushless motor delivers high performance for diverse applications
Two-speed transmission allows for optimal control in various tasks
Li-ion battery provides longer run times and quick recharge capabilities
Integrated LED light improves visibility in low-light work environments
Keyless chuck enables quick and easy bit changes without additional tools
Robust construction ensures durability for reliable performance on-site
Ergonomic grip enhances comfort and reduces fatigue during extended use
Related links
- DeWALT DCH SDS Plus 18V Cordless 13 mm
- DeWALT DCD 18V Cordless 13 mm
- Flex CHE SDS 18V Cordless 13 mm
- Bosch GBH SDS Plus 18V Cordless 13 mm, Type G - British 3-Pin
- DeWALT XR 340 W Cordless, Type C - EU 18 V 13 mm 65 Nm
- DeWALT DCD Metal 18V Cordless 1.5 to 13 mm
- DeWALT DCD Quick Change 18V Cordless 1.5 to 13 mm
- Bosch GSB 18V-45 Cordless 18 V 13 mm 1900rpm
