DeWALT DCH SDS 54V Cordless
- RS Stock No.:
- 657-157
- Mfr. Part No.:
- DCH775X2-QW
- Manufacturer:
- DeWALT
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 657-157
- Mfr. Part No.:
- DCH775X2-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill | |
| Voltage | 54V | |
| Corded/Cordless | Cordless | |
| Handle Type | Multitool | |
| Motor Type | Brushless | |
| Series | DCH | |
| Chuck Type | SDS | |
| Weight | 10.9kg | |
| Power Rating | 600W | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill | ||
Voltage 54V | ||
Corded/Cordless Cordless | ||
Handle Type Multitool | ||
Motor Type Brushless | ||
Series DCH | ||
Chuck Type SDS | ||
Weight 10.9kg | ||
Power Rating 600W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Hammer Drill is engineered for exceptional power and performance. As the hardest hitting Cordless SDS max hammer in the market, it combines a robust brushless motor with a high-capacity 9.0Ah battery, delivering an impressive 19.4 Joules of impact energy for maximum drilling capabilities of 52mm in solid concrete. Despite its formidable impact, this is designed with user comfort in mind, featuring class-leading vibration control technology that significantly reduces user fatigue during prolonged use. Ideal for both drilling and demolition tasks, this drill stands out with its Advanced safety features that ensure reliable operation even under challenging conditions.
Delivers 19.4 Joules of impact energy for maximum efficiency
Features an anti-rotation system that enhances user safety
Incorporates an Active vibration control system for reduced fatigue
Equipped with a brushless motor for improved runtime
Includes a wireless tool control transmitter for automatic activation
Offers rotation-stop functionality for versatile demolition applications
Ideal for drilling Anchor fixings and through holes up to 52mm in concrete
Comes with a heavy-duty carrying case for easy transport
Supplied with a multi-voltage charger and two 9.0Ah batteries
Features LED indicators for monitoring battery status
