DeWALT DCH SDS 54V Cordless
- RS Stock No.:
- 657-159
- Mfr. Part No.:
- DCH911X3-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€2,647.02
(exc. VAT)
€3,255.83
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,647.02 |
*price indicative
- RS Stock No.:
- 657-159
- Mfr. Part No.:
- DCH911X3-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill | |
| Voltage | 54V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Handle Type | Multitool | |
| Series | DCH | |
| Chuck Type | SDS | |
| Weight | 11kg | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill | ||
Voltage 54V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Handle Type Multitool | ||
Series DCH | ||
Chuck Type SDS | ||
Weight 11kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Demolition Hammer is designed to deliver unmatched power and versatility for heavy-duty demolition tasks. Featuring a robust brushless motor and a high-capacity 9Ah battery, this tool offers 27 Joules of impact energy, ensuring it can tackle the toughest jobs with ease. Weighing in at just 11Kg, it combines portability and power, making it perfect for demanding sites. Additionally, the Advanced vibration reduction technology ensures user comfort, allowing for prolonged use without fatigue. With the capability of wireless tool control and a low vibration operation of 6.0m/s², the sets a new standard for performance in Cordless demolition hammers.
Brushless motor delivers enhanced runtime and durability, reducing maintenance needs
Class-leading vibration at 6.0m/s² minimises user fatigue, increasing productivity
Wireless Tool Control allows for automatic activation of compatible dust extractors
Features a floating mechanism for superior vibration reduction
Includes a range of accessories for tailored operation, such as a bail/loop style auxiliary handle
Electronic 2-stage speed and impact energy selector provides increased control
Customisable chisel orientation with 12 positions for versatile applications
SDS max tool holder accommodates a broad range of accessories
Tool Connect Tag location facilitates inventory management and tracking
