FEIN ASCM Cordless 18 V 4000rpm
- RS Stock No.:
- 683-229
- Mfr. Part No.:
- 71161563000
- Manufacturer:
- FEIN
Subtotal (1 unit)*
€740.00
(exc. VAT)
€910.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €740.00 |
*price indicative
- RS Stock No.:
- 683-229
- Mfr. Part No.:
- 71161563000
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Cordless Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Battery Capacity | 5Ah | |
| Series | ASCM | |
| Speed | 4000rpm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Cordless Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Battery Capacity 5Ah | ||
Series ASCM | ||
Speed 4000rpm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN Metal Advanced Top Set is a versatile cordless drill and driver that comes with an 8-piece bit set, QuickIN bit holder (1/4 inch), QuickIN tapping collets (4.5 mm and 6 mm), a 6-piece HSS cobalt 5% twist drill set, and a 7-piece HSS tap set. It also includes a GBA 18 V 5.0 Ah AS rechargeable battery and a GAL 1880 CV AS quick charger. The FEIN QuickIN system offers maximum flexibility, allowing users to perform a wide range of tasks such as drilling, core drilling, tapping, countersinking, and screw driving. The QuickIN headers can be swapped in seconds without tools, enabling easy switching between metal and timber applications using just one tool.
Removable drill chuck
Electronic torque shut-off
4-speed gearbox
QuickIN accessory interface
Dimmable LED
Drilling and over screw function
Related links
- FEIN ASCM Cordless 18 V 4000rpm
- FEIN ASCM 18 QSW Quick Change Cordless 18 V 1.5 to 13 mm 40 Nm
- FEIN ASCM 18-4 QM AS Quick Change Cordless 18 V 1.5 to 13 mm 130 Nm
- FEIN SDS Plus Cordless 18 V 980rpm
- FEIN Quick Change Cordless 18 V 1.5 to 13 mm 130 Nm
- FEIN ABS 18 Q Quick Change Cordless 18 V 1.5 to 13 mm 60 Nm
- Milwaukee M18 SDS Plus Cordless, Cordless 18 V
- DeWALT Keyed Cordless 18 V
