Makita DHP Keyed 18 V Drill 18 V 13 mm 62 nm 1900rpm
- RS Stock No.:
- 866-625
- Mfr. Part No.:
- DHP482Z
- Manufacturer:
- Makita
Subtotal (1 unit)*
€164.83
(exc. VAT)
€202.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.83 |
*price indicative
- RS Stock No.:
- 866-625
- Mfr. Part No.:
- DHP482Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Torque Rating | 62nm | |
| Product Type | Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless DC Motor | |
| Handle Type | D-Handle | |
| Series | DHP | |
| Chuck Size | 13mm | |
| Overall Length | 198mm | |
| Chuck Type | Keyed | |
| Speed | 1900rpm | |
| Standards/Approvals | RoHS | |
| Power Rating | 18V | |
| Overall Height | 249mm | |
| Overall Width | 79mm | |
| Weight | 1.5kg | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Torque Rating 62nm | ||
Product Type Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless DC Motor | ||
Handle Type D-Handle | ||
Series DHP | ||
Chuck Size 13mm | ||
Overall Length 198mm | ||
Chuck Type Keyed | ||
Speed 1900rpm | ||
Standards/Approvals RoHS | ||
Power Rating 18V | ||
Overall Height 249mm | ||
Overall Width 79mm | ||
Weight 1.5kg | ||
RoHS Status: Exempt
The Makita powerful combi drill is designed for general-use, featuring hammer action for professionals seeking efficiency in screw driving and drilling tasks. This versatile tool aids fitters, builders, and maintenance staff with ease.
Nominal Battery Voltage of 18 V ensures robust performance
Integrated LED light enhances visibility during work
Max torque of 62 Nm facilitates demanding tasks
Two power settings optimise power for various applications
Related links
- Makita DHP Keyed 18 V Cordless 18 V 13 mm 141 nm 2100rpm
- Makita DHP Keyed 18 V Cordless 18 V 13 mm 73 nm 1800rpm
- Makita DHP Keyed 18 V Cordless 18 V 13 mm 54 nm 2000rpm
- Makita DHP Keyed 18 V Cordless 36 V 13 mm 150 nm 1800rpm
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 50 nm 1900rpm
- Makita DHP490 Keyless 18 V Cordless 18 V 13 mm 50 nm 1900rpm
- Makita DDA Keyed 18 V Cordless 18 V 13 mm 70 nm 1400rpm
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 91 nm 2000rpm
