Makita DHP Keyed 18 V Drill 18 V 13 mm 73 nm 1800rpm
- RS Stock No.:
- 866-627
- Mfr. Part No.:
- DHP489Z
- Manufacturer:
- Makita
Subtotal (1 unit)*
€256.23
(exc. VAT)
€315.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €256.23 |
*price indicative
- RS Stock No.:
- 866-627
- Mfr. Part No.:
- DHP489Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Drill | |
| Torque Rating | 73nm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Handle Type | D-Handle | |
| Motor Type | Brushless DC Motor | |
| Series | DHP | |
| Chuck Size | 13mm | |
| Chuck Type | Keyed | |
| Overall Length | 175mm | |
| Speed | 1800rpm | |
| Overall Height | 213mm | |
| Overall Width | 81mm | |
| Standards/Approvals | RoHS | |
| Power Rating | 18V | |
| Weight | 1.8kg | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Drill | ||
Torque Rating 73nm | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Handle Type D-Handle | ||
Motor Type Brushless DC Motor | ||
Series DHP | ||
Chuck Size 13mm | ||
Chuck Type Keyed | ||
Overall Length 175mm | ||
Speed 1800rpm | ||
Overall Height 213mm | ||
Overall Width 81mm | ||
Standards/Approvals RoHS | ||
Power Rating 18V | ||
Weight 1.8kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Cordless hammer driver drill excels at handling demanding tasks with precision and ease, ensuring effective performance in various drilling applications.
Nominal battery voltage of 18V delivers optimal power
Robust keyless chuck allows for easy bit installation and removal
Two-speed gearing enables efficient operation for light and heavy-duty tasks
Built-in LED light illuminates work areas for improved visibility
Related links
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 73 nm 1800rpm
- Makita DHP Keyed 18 V Cordless 36 V 13 mm 150 nm 1800rpm
- Makita DHP Keyed 18 V Cordless 18 V 13 mm 141 nm 2100rpm
- Makita DHP Keyed 18 V Cordless 18 V 13 mm 54 nm 2000rpm
- Makita DHP Keyed 18 V Cordless 18 V 13 mm 62 nm 1900rpm
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 65 nm 1800rpm
- Makita DDA Keyed 18 V Cordless 18 V 13 mm 70 nm 1400rpm
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 50 nm 1900rpm
