Makita DTP Keyed 18 V Drill 36 V 24 mm 980rpm
- RS Stock No.:
- 866-698
- Mfr. Part No.:
- DTP141Z
- Manufacturer:
- Makita
Subtotal (1 unit)*
€564.69
(exc. VAT)
€694.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €564.69 |
*price indicative
- RS Stock No.:
- 866-698
- Mfr. Part No.:
- DTP141Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 36V | |
| Motor Type | Brushless DC Motor | |
| Handle Type | D-Handle | |
| Series | DTP | |
| Chuck Size | 24mm | |
| Overall Length | 179mm | |
| Chuck Type | Keyed | |
| Speed | 980rpm | |
| Standards/Approvals | RoHS | |
| Overall Height | 250mm | |
| Weight | 1.5kg | |
| Overall Width | 79mm | |
| Power Rating | 18V | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 36V | ||
Motor Type Brushless DC Motor | ||
Handle Type D-Handle | ||
Series DTP | ||
Chuck Size 24mm | ||
Overall Length 179mm | ||
Chuck Type Keyed | ||
Speed 980rpm | ||
Standards/Approvals RoHS | ||
Overall Height 250mm | ||
Weight 1.5kg | ||
Overall Width 79mm | ||
Power Rating 18V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Makita impact driver is a versatile tool designed for high-performance fastening. It incorporates Advanced electronic torque control and a four-function system to cater to various fastening needs.
Nominal battery voltage of 18 V ensures efficient power use
Brushless motor technology reduces wear and enhances longevity
Four operational modes including impact driver, percussion drill, two-speed drill, and screwdriver improve versatility
No-load speeds reach up to 2700 min-¹ for Rapid fastening
Related links
- Makita DHR Keyed 18 V Cordless 36 V 24 mm 950rpm
- Makita DHR Keyed 36 V Cordless 36 V 28 mm 980rpm
- Makita DHR Keyed 18 V Cordless 36 V 20 mm 1100rpm
- Makita DHP Keyed 18 V Cordless 36 V 13 mm 150 nm 1800rpm
- Makita DHR Keyed 36 V Cordless 36 V 26 mm 1250rpm
- Makita DHR Keyed 18 V Cordless 18 V 1100rpm
- Makita DHR Keyed 18 V Cordless 18 V 18 mm 1100rpm
- Makita DHR Keyed 18 V Cordless 18 V 17 mm 680rpm
