Bosch GSR Keyless 18V Cordless Drill Driver Li-ion, Euro Plug
- RS Stock No.:
- 175-1141
- Mfr. Part No.:
- 06019H1002
- Manufacturer:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-1141
- Mfr. Part No.:
- 06019H1002
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Type | Drill Driver | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushed | |
| Battery Type | Li-ion | |
| Battery Capacity | 2Ah | |
| Series | GSR | |
| Chuck Type | Keyless | |
| Orientation | Straight | |
| Number of Batteries | 2 | |
| Max Speed | 1800rpm | |
| Plug Type | Type C - Euro Plug | |
| Drilling Capacity Metal | 10 mm | |
| Drilling Capacity Wood | 35 mm | |
| Model Number | GSR 18V-21 | |
| Number of Gears | 2 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Type Drill Driver | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushed | ||
Battery Type Li-ion | ||
Battery Capacity 2Ah | ||
Series GSR | ||
Chuck Type Keyless | ||
Orientation Straight | ||
Number of Batteries 2 | ||
Max Speed 1800rpm | ||
Plug Type Type C - Euro Plug | ||
Drilling Capacity Metal 10 mm | ||
Drilling Capacity Wood 35 mm | ||
Model Number GSR 18V-21 | ||
Number of Gears 2 | ||
- COO (Country of Origin):
- MY
Bosch GSR 18V Li-ion Cordless Drill Driver with Type C Euro Plug
The Bosch GSB 18V-21 cordless drill driver is a very reliable professional drill, able to be used in many applications. It features an integrated LED light with afterglow function for illuminating the work area in dim and dark areas. There is a mountable bit holder for easier transport and storage of bits on the cordless tool, also a belt clip so you can hang the cordless power tool whilst working at heights. The drill will automatically switch off if it suddenly starts rotating around the drilling axes.
Cordless power tools are free from cables and this advantage over corded counterparts means greater mobility working on job sites and in tight or restricted spaces making working a lot more easier. Cordless drill drivers are able to drill holes in wood or metal and to drive and undo screws and bolts. They have variable speeds and torque settings to ensure each job is handled safely. They usually have lower torque than an impact drill or a combi drill.
Cordless power tools are free from cables and this advantage over corded counterparts means greater mobility working on job sites and in tight or restricted spaces making working a lot more easier. Cordless drill drivers are able to drill holes in wood or metal and to drive and undo screws and bolts. They have variable speeds and torque settings to ensure each job is handled safely. They usually have lower torque than an impact drill or a combi drill.
Features and Benefits:
High performance, quality and design cordless drill driver
Lithium-ion battery
Soft grip so comfortable to handle and hold
Motor brake for precise work
Professional performance: 55 Nm hard torque
13mm chuck and sufficient run time for main applications
Professional quality: ECP, full metal gears and highly robust housing for daily use on the job site
Bosch Electronic Cell Protection (ECP) - protects the battery
Practical belt clip - lets you hang the tool on a belt or ladder
Integrated LED lighting with afterglow function - illuminates work areas for better visibility
Mountable bit holder for simple transportation and storage
Weight excluding battery 1.2kg
Maximum drilling diameter in wood 35mm
Torque setting 20+1
Torque (gentle/firm/max): 21/55/- Nm
Tool height: 225mm
Approximate charging time (80%/100%): 35/45 min
Supplied with 2 x 2Ah batteries, GAX charger 18V-30 and L-BOXX 136 hard carry case
Lithium-ion battery
Soft grip so comfortable to handle and hold
Motor brake for precise work
Professional performance: 55 Nm hard torque
13mm chuck and sufficient run time for main applications
Professional quality: ECP, full metal gears and highly robust housing for daily use on the job site
Bosch Electronic Cell Protection (ECP) - protects the battery
Practical belt clip - lets you hang the tool on a belt or ladder
Integrated LED lighting with afterglow function - illuminates work areas for better visibility
Mountable bit holder for simple transportation and storage
Weight excluding battery 1.2kg
Maximum drilling diameter in wood 35mm
Torque setting 20+1
Torque (gentle/firm/max): 21/55/- Nm
Tool height: 225mm
Approximate charging time (80%/100%): 35/45 min
Supplied with 2 x 2Ah batteries, GAX charger 18V-30 and L-BOXX 136 hard carry case
Contents and Features:
Tool holder
Keyless chuck
Torque presetting ring
Mode selector switch (GSB 18V-21)
Gear selector
Cover lid
Battery pack
Battery unlocking button
Worklight
Rotational direction switch
On/Off switch
Handle (insulating gripping surface)
Universal bit holder
Carbon brushes
Keyless chuck
Torque presetting ring
Mode selector switch (GSB 18V-21)
Gear selector
Cover lid
Battery pack
Battery unlocking button
Worklight
Rotational direction switch
On/Off switch
Handle (insulating gripping surface)
Universal bit holder
Carbon brushes
Applications:
Cordless drills are power tools and are appropriate for a wide range of applications such as drilling holes, driving nuts and bolts etc. They are ideal for both household tasks and heavy construction jobs. They are typically used by:
Builders
Electricians
Car Mechanics
Plumbers Roof Installers
DIY enthusiasts
Builders
Electricians
Car Mechanics
Plumbers Roof Installers
DIY enthusiasts
FAQs:
How many batteries are included in the set?
This Cordless drill comes with 2 x 2.0Ah Li-ion batteries
Do you stock replacement batteries?
Yes we sell replacement batteries. Please view our Power Tool Batteries section e.g. 874-1049
How many batteries are included in the set?
This Cordless drill comes with 2 x 2.0Ah Li-ion batteries
Do you stock replacement batteries?
Yes we sell replacement batteries. Please view our Power Tool Batteries section e.g. 874-1049
Related links
- Makita Keyless 18V Cordless Drill Driver Li-Ion
- Bosch GSB Keyless 18V Cordless Drill Driver Body Only
- Milwaukee M12 Keyless 12V Cordless Drill Driver Li-Ion, Cordless
- Bosch Professional Kits Autolock 18V Cordless Combi Drill Li-Ion
- Bosch GSR Keyless Cordless 18 V 13 mm 1900rpm
- Bosch GSR Keyless Cordless, Type G - British 3-Pin 12 V 10 mm
- Bosch GSR Keyless Cordless 12 V 10 mm 30 Nm 0rpm 400 rpm
- DeWALT XR Li-Ion Battery Charger For 18V, Lithium-ion 5 A with Euro plug
