Makita Keyless 18V Cordless Drill Driver Li-Ion
- RS Stock No.:
- 206-7865
- Mfr. Part No.:
- DDA351RTJ
- Manufacturer:
- Makita
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€303.49
(exc. VAT)
€373.29
(inc. VAT)
- RS Stock No.:
- 206-7865
- Mfr. Part No.:
- DDA351RTJ
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Drill Type | Drill Driver | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushed | |
| Battery Type | Li-Ion | |
| Battery Capacity | 3Ah | |
| Chuck Size | 10mm | |
| Chuck Type | Keyless | |
| Number of Batteries | 1 | |
| Model Number | DDA351RTJ | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Drill Type Drill Driver | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushed | ||
Battery Type Li-Ion | ||
Battery Capacity 3Ah | ||
Chuck Size 10mm | ||
Chuck Type Keyless | ||
Number of Batteries 1 | ||
Model Number DDA351RTJ | ||
- COO (Country of Origin):
- JP
The Makita compact cordless angle drill is powered by 18V Li-ion battery. The lithium-ion battery that provides 40% weight saving and greater life spans as compared to Ni-MH battery. It has a 4 pole motor for excellent drilling performance and a conveniently located push button for a forward and reverse rotation.
High comfort grips
Keyless chuck
Large trigger
LED job light with afterglow
Keyless chuck
Large trigger
LED job light with afterglow
Related links
- Bosch GSR Keyless 18V Cordless Drill Driver Li-ion, Euro Plug
- Milwaukee M12 Keyless 12V Cordless Drill Driver Li-Ion, Cordless
- Bosch GSB Keyless 18V Cordless Drill Driver Body Only
- Bosch Professional Kits Autolock 18V Cordless Combi Drill Li-Ion
- M18 Keyless Cordless
- Makita DK18922A 18V Cordless Drill Power Tool Kit, Type G - British 3-Pin
- Milwaukee M18 FUEL SDS Max 18V Cordless Hammer Drill Li-Ion, Cordless
- Milwaukee 4933480876 18V Cordless Drill Power Tool Kit

