FEIN KBU 35 QW 230V Corded 19.05 mm

Subtotal (1 unit)*

€1,307.02

(exc. VAT)

€1,607.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,307.02

*price indicative

RS Stock No.:
179-7861
Mfr. Part No.:
72705461000
Manufacturer:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Product Type

Drill

Voltage

230V

Corded/Cordless

Corded

Motor Type

Brushed

Handle Type

Straight

Series

KBU 35 QW

Chuck Size

19.05mm

Cable Length

4m

Speed

130rpm, 520rpm

Weight

10.7kg

Standards/Approvals

CE, CSA, UKCA

Power Rating

1.1kW

COO (Country of Origin):
DE
Small and powerful single-speed universal magnetic core drill with clockwise/anti-clockwise operation and maximum functionality for flexible working on the construction site

Extremely low-wear tool design with swivel-mounted motor cable protection hose for tough use in industry and manual trades.

Small and light tool for continuously good work progress thanks to brushless FEIN PowerDrive motor with tacho electronics and FEIN HighPower storage battery with cells with high current capability.

Flexibility for all mobile drilling work, such as core drilling, twist drilling, tapping, countersinking and reaming.

FEIN HighPower Li-ion battery. Continually high power output with 75% higher current rating than a Li-ion battery for good work progress.

Simple operating concept avoids mix-ups and can be clearly seen by the user.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy