Bosch GBH Keyless, SDS Plus 230V Corded

Subtotal (1 unit)*

€198.10

(exc. VAT)

€243.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€198.10

*price indicative

RS Stock No.:
280-3628
Mfr. Part No.:
06112A6071
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Rotary Hammer Drill

Voltage

230V

Corded/Cordless

Corded

Motor Type

Brushed

Series

GBH

Chuck Type

Keyless, SDS Plus

Overall Length

397mm

Weight

2.3kg

Standards/Approvals

No

Overall Width

360mm

Power Rating

720W

Overall Height

115mm

COO (Country of Origin):
CN
The Bosch Rotary Hammer with SDS plus is the compact and powerful entry-level rotary hammer ensures versatility and convincing results.

Performance within reach

Powerful motor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy