FEIN KBU 35 PQW 230V Corded
- RS Stock No.:
- 238-8585
- Mfr. Part No.:
- 72707261000
- Manufacturer:
- FEIN
Subtotal (1 unit)*
€1,548.03
(exc. VAT)
€1,904.08
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,548.03 |
*price indicative
- RS Stock No.:
- 238-8585
- Mfr. Part No.:
- 72707261000
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Drill | |
| Voltage | 230V | |
| Corded/Cordless | Corded | |
| Motor Type | Brushed | |
| Series | KBU 35 PQW | |
| Cable Length | 4m | |
| Speed | 130rpm, 520rpm | |
| Standards/Approvals | No | |
| Weight | 12.5kg | |
| Power Rating | 1kW | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Drill | ||
Voltage 230V | ||
Corded/Cordless Corded | ||
Motor Type Brushed | ||
Series KBU 35 PQW | ||
Cable Length 4m | ||
Speed 130rpm, 520rpm | ||
Standards/Approvals No | ||
Weight 12.5kg | ||
Power Rating 1kW | ||
RoHS Status: Exempt
The FEIN Small and powerful single-speed universal magnetic core drill with clockwise/anti-clockwise operation, permanent magnet and maximum functionality for very safe and flexible working on the construction site.
Magnetic holding force display
Reversible rotation
Variable speed control
Memory function Speed-controlled electronics (tacho)
Tilt sensor
