Bosch GBH SDS 230V Corded 10 mm
- RS Stock No.:
- 220-5862
- Mfr. Part No.:
- 06112A6002
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€200.09
(exc. VAT)
€246.11
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.09 |
*price indicative
- RS Stock No.:
- 220-5862
- Mfr. Part No.:
- 06112A6002
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | SDS Hammer Drill | |
| Voltage | 230V | |
| Corded/Cordless | Corded | |
| Motor Type | Brushed | |
| Handle Type | Pistol Grip | |
| Series | GBH | |
| Chuck Size | 10mm | |
| Chuck Type | SDS | |
| Overall Length | 334mm | |
| Speed | 1200rpm | |
| Power Rating | 720W | |
| Overall Width | 88mm | |
| Overall Height | 205mm | |
| Weight | 2.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type SDS Hammer Drill | ||
Voltage 230V | ||
Corded/Cordless Corded | ||
Motor Type Brushed | ||
Handle Type Pistol Grip | ||
Series GBH | ||
Chuck Size 10mm | ||
Chuck Type SDS | ||
Overall Length 334mm | ||
Speed 1200rpm | ||
Power Rating 720W | ||
Overall Width 88mm | ||
Overall Height 205mm | ||
Weight 2.3kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Bosch GBH 2-21 Professional rotary hammer from Bosch with SDS plus technology is the ideal compact entry-level solution for powerful hammering.
Compact rotary hammer
Versatile
Powerful motor
Related links
- Bosch GBH SDS Plus 230V Corded, Type F - Schuko
- Bosch GBH SDS Plus 230V Corded, Type G - British 3-Pin
- Bosch GBH SDS Plus, Keyless 110V Corded
- Bosch GBH SDS 110V Corded, Type G - British 3-Pin
- Bosch GBH SDS 240V Corded, Type G - British 3-Pin
- Bosch PRO GBH 2-28 SDS Plus 230V Corded
- Bosch GBH SDS Plus 240V Corded, Type G - British 3-Pin
- Bosch GBH SDS Plus 110V Corded, Type G - British 3-Pin
