Bosch GSB Cordless 18 V 13 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
226-1793
Mfr. Part No.:
06019J5105
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Driver

Battery Voltage

18V

Corded/Cordless

Cordless

Motor Type

Brushless

Battery Capacity

8Ah

Series

GSB

Chuck Size

13mm

Overall Length

210mm

Weight

2.2kg

Overall Height

220mm

Overall Width

73mm

Standards/Approvals

No

COO (Country of Origin):
MY
The Bosch GSB 18V-150 is the cordless impact drill and the voltage required for the drill is the 18 V and stroke rate 0-30.000 bpm. The head length of drill is the 202 mm. The size of drill chuck 13 mm.

Extremely powerful brushless motor

Electronic angle detection

Switchable kickback control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy