Milwaukee M18 FUEL™ Metal Cordless, Cordless 18 V 13 mm 135 Nm
- RS Stock No.:
- 260-2043
- Mfr. Part No.:
- 4933479859
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€309.76
(exc. VAT)
€381.00
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €309.76 |
*price indicative
- RS Stock No.:
- 260-2043
- Mfr. Part No.:
- 4933479859
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Combi Drill | |
| Torque Rating | 135Nm | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Battery Capacity | 5Ah | |
| Series | M18 FUEL™ | |
| Chuck Size | 13mm | |
| Chuck Type | Metal | |
| Overall Length | 175mm | |
| Weight | 2.2kg | |
| Standards/Approvals | No | |
| Plug Type | Cordless | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Combi Drill | ||
Torque Rating 135Nm | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Battery Capacity 5Ah | ||
Series M18 FUEL™ | ||
Chuck Size 13mm | ||
Chuck Type Metal | ||
Overall Length 175mm | ||
Weight 2.2kg | ||
Standards/Approvals No | ||
Plug Type Cordless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M18 FUEL™ Series Combi Drill, 18V Voltage Rating, Brushless Motor - 4933479859
This cordless combi drill is designed for high-performance applications within the electrical, mechanical, and automation industries. Weighing in at just 2.2kg, it boasts a powerful 18V brushless motor that delivers exceptional torque and speed. The robust 13mm chuck accommodates various drill bits, making it ideal for drilling into wood, metal, and masonry with impressive capacities of 89mm, 16mm, and 16mm respectively.
Features & Benefits
• Brushless motor ensures efficient energy use and minimal maintenance
• High torque of 158Nm handles demanding tasks with ease
• Lightweight design enhances portability and ease of use
• Hammer action makes it suitable for various materials
• AutoStop™ feature prevents accidental over-rotation for user safety
• Display indicates remaining battery life for optimal planning
Applications
• Useful for heavy-duty woodwork and carpentry
• Ideal for installation tasks involving metal fixtures
• Efficient for masonry work in construction projects
• Suited for requiring high torque and speed
• Compatible with all M18™ MILWAUKEE® batteries
What is the maximum speed the drill can achieve?
The drill offers two gear settings with speeds of 0-500 and 0-2100rpm. This versatility allows for precise control based on the task at hand.
How does the AutoStop™ feature enhance safety?
The AutoStop™ function automatically halts the motor when it detects excessive rotation, significantly reducing the risk of injuries during operation.
What is the benefit of using a brushless motor in this tool?
The brushless motor optimises energy efficiency, ensuring longer run times and extending the overall life of the tool by reducing wear and tear.
Can this drill be used for brickwork?
While primarily designed for wood and metal, with masonry drilling capacity up to 16mm, it can effectively handle light masonry tasks.
What chuck size does this drill have?
It features a 13mm chuck, allowing for the use of a wide range of drill bits for different applications.
Related links
- Milwaukee M18 FUEL™ Metal Cordless, Cordless 18 V 13 mm 135 Nm
- Milwaukee M18 FUEL Heavy Duty Cordless, Cordless 18 V 13 mm 135 Nm
- Milwaukee M18 FUEL™ Heavy Duty Cordless, Cordless 18 V 13 mm 135 Nm 2100rpm
- Milwaukee M18 FUEL Cordless, Cordless 18 V 13 mm 158 Nm
- Milwaukee M18 FUEL Keyed Cordless, Cordless 18 V 13 mm
- Milwaukee M18 FUEL Keyless Cordless, Cordless 18 V 13 mm 4600rpm
- Milwaukee M18 FUEL SDS Plus Cordless, Cordless 18 V 13 mm 4800rpm
- Milwaukee M18 FUEL SDS Plus Cordless 18 V 13 mm 800rpm
