Milwaukee M18 BLPD2-502X Heavy Duty Cordless 18 V 13 mm 82 Nm
- RS Stock No.:
- 260-2054
- Mfr. Part No.:
- 4933464517
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€427.91
(exc. VAT)
€526.33
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €427.91 |
*price indicative
- RS Stock No.:
- 260-2054
- Mfr. Part No.:
- 4933464517
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Combi Drill | |
| Torque Rating | 82Nm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Battery Capacity | 5Ah | |
| Series | M18 BLPD2-502X | |
| Chuck Size | 13mm | |
| Overall Length | 180mm | |
| Chuck Type | Heavy Duty | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Combi Drill | ||
Torque Rating 82Nm | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Battery Capacity 5Ah | ||
Series M18 BLPD2-502X | ||
Chuck Size 13mm | ||
Overall Length 180mm | ||
Chuck Type Heavy Duty | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee M18 brushless percussion drill design delivers 40% more torque 82 Nm and have compact design provides excellent balance and control, ideal for overhead applications or work in tight spaces.
Advanced 13 mm heavy duty metal chuck for quick bit changes and superior bit retention
Optimised speed for faster drilling & fastening
On board fuel gauge and LED light
Related links
- Milwaukee M18 BLPD2-0X Heavy Duty Cordless 18 V 82 Nm
- Milwaukee M18 Heavy Duty Cordless 1800 rpm, 550 rpm
- Milwaukee M18 FUEL Heavy Duty Cordless, Cordless 18 V 13 mm 135 Nm
- Milwaukee M18 FUEL™ Heavy Duty Cordless, Cordless 18 V 13 mm 135 Nm 2100rpm
- Milwaukee M18 BLHX-502X FIXTECTM Cordless 18 V 13 mm 4900rpm
- Milwaukee M18 FUEL Cordless, Cordless 18 V 13 mm 158 Nm
- Milwaukee M18 FUEL™ Metal Cordless, Cordless 18 V 13 mm 135 Nm
- Milwaukee M18 FUEL Keyed Cordless, Cordless 18 V 13 mm
