Milwaukee M18 BLPD2-0X Heavy Duty Cordless 18 V 82 Nm

Subtotal (1 unit)*

€249.60

(exc. VAT)

€307.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€249.60

*price indicative

RS Stock No.:
260-2053
Mfr. Part No.:
4933464516
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Torque Rating

82Nm

Product Type

Combi Drill

Corded/Cordless

Cordless

Battery Voltage

18V

Motor Type

Brushless

Battery Capacity

5Ah

Series

M18 BLPD2-0X

Overall Length

180mm

Chuck Type

Heavy Duty

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee M18 brushless percussion drill design delivers 40% more torque 82 Nm and have compact design provides excellent balance and control, ideal for overhead applications or work in tight spaces.

Advanced 13 mm heavy duty metal chuck for quick bit changes and superior bit retention

Optimised speed for faster drilling & fastening

On board fuel gauge and LED light

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy