Bosch GTB 6-50 650 W Cordless 12 Nm 5000rpm
- RS Stock No.:
- 269-4063
- Mfr. Part No.:
- 06014A2002
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€201.52
(exc. VAT)
€247.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.52 |
*price indicative
- RS Stock No.:
- 269-4063
- Mfr. Part No.:
- 06014A2002
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Torque Rating | 12Nm | |
| Product Type | Drill Driver | |
| Corded/Cordless | Cordless | |
| Handle Type | Ergonomic | |
| Series | GTB 6-50 | |
| Overall Length | 283mm | |
| Speed | 5000rpm | |
| Overall Width | 68mm | |
| Power Rating | 650W | |
| Weight | 1.4kg | |
| Overall Height | 190mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Torque Rating 12Nm | ||
Product Type Drill Driver | ||
Corded/Cordless Cordless | ||
Handle Type Ergonomic | ||
Series GTB 6-50 | ||
Overall Length 283mm | ||
Speed 5000rpm | ||
Overall Width 68mm | ||
Power Rating 650W | ||
Weight 1.4kg | ||
Overall Height 190mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Bosch drywell screwdriver that has powerful motor for driving a large number of screws quickly and effortlessly. It has retractable depth stop with constant depth setting for easy screw removal.
Soft Grip
6 mm maximum screw diameter
Related links
- DeWALT XR 250 W Cordless 12 V 10 mm 57.5 Nm 1500rpm
- Bosch GSR Cordless 12 V 35 Nm
- Bosch GSB Autolock Cordless 12 V 7 mm 30 Nm
- Bosch GSR Cordless 12 V 10 mm 35 Nm
- Bosch GSR Autolock Cordless 12 V 7 mm 30 Nm
- Bosch 06039B6 Keyless Cordless 12 V 10 mm 30 Nm
- Bosch GSB Autolock Cordless 12 V 10 mm 35 Nm 1750rpm
- Bosch GSR 12V-35 FC Cordless 12 V 13 mm 35 Nm 1750rpm
