Milwaukee M12 FUEL Cordless 13 mm, Cordless
- RS Stock No.:
- 271-6229
- Mfr. Part No.:
- 4933479869
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€334.09
(exc. VAT)
€410.93
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €334.09 |
*price indicative
- RS Stock No.:
- 271-6229
- Mfr. Part No.:
- 4933479869
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Driver | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Series | M12 FUEL | |
| Chuck Size | 13mm | |
| Speed | 1550rpm | |
| Weight | 1.4kg | |
| Plug Type | Cordless | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Driver | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Series M12 FUEL | ||
Chuck Size 13mm | ||
Speed 1550rpm | ||
Weight 1.4kg | ||
Plug Type Cordless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M12 FUEL Series Drill Driver, 12V Voltage Rating, Brushless Motor - 4933479869
This cordless drill driver is designed for those requiring a powerful tool in compact spaces. The Drill Driver features a versatile and lightweight build, measuring just 152mm in length and weighing only 1.4kg. This 12V drill driver effortlessly combines performance and convenience, making it ideal for professional applications in various fields.
Features & Benefits
• Brushless motor ensures enhanced efficiency and durability
• 45 Nm of torque for efficient operation under load
• 13mm heavy-duty metal chuck facilitates quick bit changes
• Mechanical clutch allows precise control with multiple torque settings
• On-board fuel gauge for battery status awareness
• Integrated LED light illuminates dark work areas
Applications
• Used for drilling into wood, metal, and masonry
• Ideal for tight spaces and confined areas due to its compact design
• Suitable for construction and maintenance tasks
• Effective for both DIY projects and professional installations
What is the maximum drilling capacity for different materials?
This drill can achieve a maximum drilling capacity of 35mm in wood and 13mm in both metal and masonry, making it versatile for various tasks.
How does the battery technology enhance performance?
The Li-Ion battery delivers sustained power, while the REDLINK PLUS™ technology optimises tool performance, ensuring consistent run time and preventing overheating.
What speed settings are available for different applications?
It offers two speed settings: 0-450rpm for more controlled tasks and 0-1550rpm for high-speed drilling, catering to different user needs.
Related links
- Milwaukee M12 FUEL Cordless 13 mm, Cordless
- Milwaukee M12 FUEL Heavy Duty Cordless 1550 rpm, 450 rpm
- Milwaukee M12 FUEL Cordless 1600 rpm, 400 rpm
- Milwaukee M12 FUEL 12V Cordless Hammer Drill Li-Ion, Cordless
- Milwaukee M12 FUEL M12 FCOT-0 Cordless 30 mm
- Milwaukee M18 FUEL Cordless, Cordless 18 V 13 mm 158 Nm
- Milwaukee M12 FUEL Metal Cordless 1550 rpm, 450 rpm
- Milwaukee M12 FUEL Keyless Cordless 1700 rpm, 450 rpm
