DJI CP.MA.00000848.01 Drone, 41 km Maximum Range 100 MP
- RS Stock No.:
- 949-310
- Mfr. Part No.:
- CP.MA.00000848.01
- Manufacturer:
- DJI
Subtotal (1 unit)*
€3,858.97
(exc. VAT)
€4,746.53
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,858.97 |
*price indicative
- RS Stock No.:
- 949-310
- Mfr. Part No.:
- CP.MA.00000848.01
- Manufacturer:
- DJI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DJI | |
| Product Type | Drone | |
| Model Number | CP.MA.00000848.01 | |
| Maximum Range | 41km | |
| Maximum Flight Time | 52min | |
| Operating Frequency | 5.850GHz | |
| Camera Pixels | 100MP | |
| Video Resolution | 6K | |
| Remote Control Included | Yes | |
| Field of View FOV | 72° | |
| Screen on Remote | Yes | |
| GPS Mode | Yes | |
| Maximum Speed | 15m/s | |
| Charging Time | 51min | |
| Battery Type | Li-ion Rechargeable Battery | |
| Weight | 1.063kg | |
| Memory Size | 512GB | |
| Select all | ||
|---|---|---|
Brand DJI | ||
Product Type Drone | ||
Model Number CP.MA.00000848.01 | ||
Maximum Range 41km | ||
Maximum Flight Time 52min | ||
Operating Frequency 5.850GHz | ||
Camera Pixels 100MP | ||
Video Resolution 6K | ||
Remote Control Included Yes | ||
Field of View FOV 72° | ||
Screen on Remote Yes | ||
GPS Mode Yes | ||
Maximum Speed 15m/s | ||
Charging Time 51min | ||
Battery Type Li-ion Rechargeable Battery | ||
Weight 1.063kg | ||
Memory Size 512GB | ||
- COO (Country of Origin):
- CN
The DJI drone provides exceptional aerial photography and videography capabilities, designed for capturing stunning images and videos in various environments with Advanced technology and features.
Approximate max flight time of 51 minutes under optimal conditions
Maximum horizontal speed of 25 m/s, enhancing aerial manoeuvrability
Omnidirectional sensing system with a detection range of up to 200 m, ensuring safe navigation
Integrated Hasselblad Camera with a sensor capable of 100 MP images
Supports high-quality video recording in 4K and 6K resolutions
